Cart

BLKNUC5I5MYHE 938688

INTEL 938688

image shown is a representation only

INTEL

Intel NUC Board NUC5I5MYHE
Supplier: INTEL
Matchcode: BLKNUC5I5MYHE 938688
Rutronik No.: DISBOA2760
Unit Pack: 1
MOQ: 5
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
On request
On request
Article with this quantity is not orderable.

Parameter

Form factor
UCFF
System chipset
i5-5300u
Socket type
ONBOARD
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
HDMI
SATA ports
1
PATA ports
0
SSD connector
M.2
miniPCIe
HALF/FULL
USB ports
4
COM ports
0
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
INTEL
Cooler included
N Y/N
Pwr connector
12-19V DC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
16 GB
Supplier Part
938688
Customs Tariff No.
84733020000
Country
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?