Cart

BLKNUC5I5MYBE 938713

INTEL 938713

image shown is a representation only

INTEL

Intel NUC Board NUC5i5MYBE
Supplier: INTEL
Matchcode: BLKNUC5I5MYBE 938713
Rutronik No.: DISBOA2753
Unit Pack: 1
MOQ: 1
Packaging: BOX
Best Choice
In Stock
458.00 $
458.00 $

Prices

1 458.00 $
60 449.66 $
90 445.50 $
120 441.34 $
150 433.01 $

Parameter

Form factor
UCFF
System chipset
i5-5300u
Socket type
ONBOARD
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
HDMI
SATA ports
1
PATA ports
0
SSD connector
M.2
miniPCIe
HALF/FULL
USB ports
4
COM ports
0
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
INTEL
Cooler included
N Y/N
Pwr connector
12-19V DC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
16 GB
Supplier Part
938713
Customs Tariff No.
84733020000
Country
United States
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?