Cart

BLKDE3815TYKH0E933135

INTEL 933135

image shown is a representation only

INTEL

Intel NUC Kit DE3815TYKHE
Supplier: INTEL
Matchcode: BLKDE3815TYKH0E933135
Rutronik No.: DISSYS1053
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
156.01 $
156.01 $

Prices

1 156.01 $
5 150.00 $
10 141.60 $

Parameter

Chassis format
NUC
System chipset
Atom E3815
No.of CPU socke
1X
CPU installed
Atom E3815
Socket type
ONBOARD
Memory type
DDR3L
Memory sockets
1X SO-DIMM
Max.memory size
8 GB
Onboard graphic
Y Y/N
Graphic interf.
VGA/HDMI
SATA ports
1
USB ports
6
COM ports
0
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Realtek
Sound onboard
Y Y/N
SSD connector
NONE
HDD/SSD bays
2,5"
Optical drive
NONE
OS installed
NONE
Memory install.
NONE
HDD/SSD install
4GB eMMC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
933135
Customs Tariff No.
84714900000
Country
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?