Cart

BLKDE3815TYBE 933136 BIOS REV

INTEL 933136

image shown is a representation only

INTEL

Intel NUC Board DE3815TYBE
Supplier: INTEL
Matchcode: BLKDE3815TYBE 933136 BIOS REV
Rutronik No.: DISBOA2871
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
125.30 $
125.30 $

Prices

1 125.30 $
20 123.02 $
30 121.88 $
50 120.74 $
80 118.47 $

Parameter

Form factor
UCFF
System chipset
E3815
Socket type
ONBOARD
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
HDMI
SATA ports
1
PATA ports
0
SSD connector
MSATA
miniPCIe
HALF/FULL
USB ports
4
COM ports
0
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Realtek
Cooler included
N Y/N
Pwr connector
19V DC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
16 GB
Supplier Part
933136
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?