Cart

BLKCD1P64GK 956387

INTEL 956387

image shown is a representation only

INTEL

Intel ComputeCard Celeron N4200
Supplier: INTEL
Matchcode: BLKCD1P64GK 956387
Rutronik No.: DISSYS1156
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
On request
On request

Parameter

CPU installed
Pent N4200
CPU Clock
1.10 GHz
Number of cores
4
No. o threads
4
Memory installe
4 GB
Memory type
DDR3
Memory clock
1866
Memory channels
2
SSD installed
64 GB
Graphic core
HD505
Graphic interf.
DP
USB Revision
2.0/3.0
No.USB Ports
3
WiFi installed
Y Y/N
BT installed
Y Y/N
OS installed
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
956387
Customs Tariff No.
84714900000
Country
United States
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?