Cart

BLKCD1M3128MK

INTEL 954730

image shown is a representation only

INTEL

Intel ComputeCard Core m3 7Y30
Supplier: INTEL
Matchcode: BLKCD1M3128MK
Rutronik No.: DISSYS1169
Unit Pack: 1
MOQ: 5
Packaging: BULK
On request
On request
On request

Parameter

CPU installed
Core m3
CPU Clock
1.0 GHz
Number of cores
2
No. o threads
4
Memory installe
4 GB
Memory type
DDR3
Memory clock
1866
Memory channels
2
SSD installed
128 GB
Graphic core
HD 615
Graphic interf.
DP
USB Revision
3.0
No.USB Ports
5
WiFi installed
Y Y/N
BT installed
Y Y/N
OS installed
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Supplier Part
954730
Customs Tariff No.
84714900000
Country
United States
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?