Cart

BLKCD1IV128MK 954851

INTEL 954851

image shown is a representation only

INTEL

Intel ComputeCard Core i5-7Y57
Supplier: INTEL
Matchcode: BLKCD1IV128MK 954851
Rutronik No.: DISSYS1164
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
584.86 $
584.86 $

Prices

1 584.86 $
2 574.22 $
4 568.90 $
5 563.59 $
20 552.95 $

Parameter

CPU installed
i5-7Y57
CPU Clock
1.2 GHz
Number of cores
2
No. o threads
4
Memory installe
8 GB
Memory type
DDR3
Memory clock
1866
Memory channels
2
SSD installed
128 GB
Graphic core
DDI
Graphic interf.
HDMI
USB Revision
2.0
No.USB Ports
1
WiFi installed
Y Y/N
BT installed
Y Y/N
OS installed
No
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
954851
Customs Tariff No.
84714900000
Country
United States
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?