Cart

BLKCD1C64GK

INTEL 956383

image shown is a representation only

INTEL

Intel ComputeCard Celeron N3450
Supplier: INTEL
Matchcode: BLKCD1C64GK
Rutronik No.: DISSYS1168
Unit Pack: 1
MOQ: 5
Packaging: BULK
On request
On request
On request

Parameter

CPU installed
Cel. N3450
CPU Clock
1.10 GHz
Number of cores
4
No. o threads
4
Memory installe
4 GB
Memory type
DDR3
Memory clock
1866
Memory channels
2
SSD installed
64 GB
Graphic core
HD500
Graphic interf.
DP
USB Revision
3.0
No.USB Ports
5
WiFi installed
Y Y/N
BT installed
Y Y/N
OS installed
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Supplier Part
956383
Customs Tariff No.
84714900000
Country
United States
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?