Cart

BLKCD1C32GK

INTEL 980068

image shown is a representation only

INTEL

Intel ComputeCard Celeron N3350
Supplier: Intel
Matchcode: BLKCD1C32GK
Rutronik No.: DISSYS1202
Unit Pack: 1
MOQ: 5
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 03/13/2020
On request
On request

Parameter

CPU installed
Cel. N3350
CPU Clock
1.10 GHz
Number of cores
2
No. o threads
2
Memory installe
2 GB
Memory type
DDR3
Memory clock
1866
Memory channels
1
SSD installed
32 GB
Graphic core
HD500
Graphic interf.
DP
USB Revision
3.0
No.USB Ports
3
WiFi installed
Y Y/N
BT installed
Y Y/N
OS installed
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Supplier Part
980068
Customs Tariff No.
84714900000
Country
United States
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?