Cart

8265.D2WMLG 946657

INTEL 946657

image shown is a representation only

INTEL

M.2 BT4.2 802.11AC/A/B/G/N 2X2
Supplier: Intel
Matchcode: 8265.D2WMLG 946657
Rutronik No.: WLAN1428
Unit Pack: 1000
MOQ: 1000
package: MODULE
Packaging: INDIVIDUAL
On request
23.42 $
23,420.00 $

Parameter

WLAN
A/B/G/N/AC
BLUETOOTH
4.2
CELLULAR
NONE
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Card formfactor
M.2
Frequency
2400/5000 MHz
Operat.temp.
0 to +80 °C
Length
16 mm
Width
12 mm
Height
1.8 mm
Supply voltage
1.8 V
SPI
N Y/N
USB
N Y/N
I²C
N Y/N
UART
N Y/N
Other interface
PCIe
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
946657
ECCN
5A992C
Customs Tariff No.
85176200000
Country
United States
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?