Cart

7265.NGWG.W 939155

INTEL 939155

image shown is a representation only

INTEL

M.2 BT4.0 802.11AC/A/B/G/N 2X2
Supplier: Intel
Matchcode: 7265.NGWG.W 939155
Rutronik No.: WLAN1433
Unit Pack: 100
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
On request
31.19 $
3,119.00 $

M.2 BT4.0 802.11AC/A/B/G/N 2X2 Description

The Intel® Dual Band Wireless-AC 7265 802.11ac, 2 x 2 Wi-Fi and Bluetooth adapter lets you move at the speed of life with 3x faster speed (up to 867 Mbps) than 802.11n Wi-Fi, more capacity for more devices, better performance at further distances, improved reliability for fewer dropped connections, and lower power consumption for longer battery life.

Parameter

WLAN
A/B/G/N/AC
BLUETOOTH
4.2
CELLULAR
NONE
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Card formfactor
M.2
Frequency
2400/5000 MHz
Operat.temp.
0 to +80 °C
Length
30 mm
Width
22 mm
Height
2.4 mm
Supply voltage
3.3 V
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Other interface
PCIe
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
939155
ECCN
5A992C
Customs Tariff No.
85176200000
Country
United States
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?