Cart

7265.D2WG.W 939403

INTEL 939403

image shown is a representation only

INTEL

M.2 BT4.0 802.11AC/A/B/G/N 2X2
Supplier: Intel
Matchcode: 7265.D2WG.W 939403
Rutronik No.: WLAN1515
Unit Pack: 1000
MOQ: 1000
package: MODULE
Packaging: INDIVIDUAL
On request
23.76 $
23,760.00 $

Parameter

WLAN
A/B/G/N/AC
BLUETOOTH
4.2
CELLULAR
NONE
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Card formfactor
M.2
Frequency
2400/5000 MHz
Operat.temp.
0 to +80 °C
Length
16 mm
Width
12 mm
Height
1.8 mm
Supply voltage
1.8 V
SPI
N Y/N
USB
N Y/N
I²C
N Y/N
UART
N Y/N
Other interface
PCIe
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
939403
ECCN
5A992C
Customs Tariff No.
85176200000
Country
United States
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?