Cart

7260.HMWWB.R 936158

INTEL 936158

image shown is a representation only

INTEL

HMC BT4.0 802.11AC/A/B/G/N 2X2
Supplier: INTEL
Matchcode: 7260.HMWWB.R 936158
Rutronik No.: WLAN1365
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 01/27/2017
38.41 $
38.41 $

Prices

1 38.41 $
10 37.20 $
20 36.00 $

HMC BT4.0 802.11AC/A/B/G/N 2X2 Description

The 802.11ac, dual-band, 2x2 Wi-Fi plus Bluetooth* adapter that lets you move at the speed of life with faster speeds (up to 867 Mbps1), higher capacity, broader coverage, and longer battery life. Combined with 4th generation Intel® Core™ processors and exceptional Intel® wireless innovations, the Intel® Dual Band Wireless-AC 7260 dramatically reshapes your connected experience at home, work, or on the go.

Parameter

WLAN standard
ac/a/b/g/n
Frequency
2.4/5 GHz
Interface
PCIe/USB
Tx/Rx
2x2
Oper.temp.
0 to +80 °C
Size
26.8 x 30 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
936158
ECCN
5A992.c
Customs Tariff No.
85176200000
Country
United States
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?