Cart

3165.NGWG 940106

INTEL 940106

image shown is a representation only

INTEL

M.2 BT4.2 802.11AC/A/B/G/N 1X1
Supplier: Intel
Matchcode: 3165.NGWG 940106
Rutronik No.: WLAN1432
Unit Pack: 100
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
On request
11.61 $
1,161.00 $

M.2 BT4.2 802.11AC/A/B/G/N 1X1 Description

2nd Generation 802.11ac, dual band, 1x1, Wi-Fi + Bluetooth* adapter lets you move at the speed of life with faster speeds (up to 433 Mbps1), higher capacity, and better reliability. Combined with Intel ® Core™ processors, the Intel® Dual Band Wireless-AC 3165 dramatically reshapes your connected experience at work, home or on the go.

Parameter

WLAN
A/B/G/N/AC
BLUETOOTH
4.2
CELLULAR
NONE
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Card formfactor
M.2
Frequency
2400/5000 MHz
Operat.temp.
0 to +80 °C
Length
30 mm
Width
22 mm
Height
2.4 mm
Supply voltage
3.3 V
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Other interface
PCIe
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
940106
ECCN
5A992C
Customs Tariff No.
85176200000
Country
United States
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?