Cart

18265.NGWMG 950330

INTEL 950330

image shown is a representation only

INTEL

M.2 BT4.2 802.11AD 2.4/5/60 2X2
Supplier: INTEL
Matchcode: 18265.NGWMG 950330
Rutronik No.: WLAN1523
Unit Pack: 100
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2018
51.50 $
5,150.00 $
Article with this quantity is not orderable.

Parameter

WLAN
A/B/G/N/AC
BLUETOOTH
4.2
CELLULAR
NONE
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Card formfactor
M.2
Frequency
2400/5000 MHz
Operat.temp.
0 to +80 °C
Length
30 mm
Width
22 mm
Height
2.4 mm
Supply voltage
3.3 V
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
950330
Customs Tariff No.
85176200000
Country
United States
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?