Cart

18260.NGWG 942848

INTEL 942848

image shown is a representation only

INTEL

M.2 BT4.1 802.11AD 2.4/5/60 2X2
Supplier: INTEL
Matchcode: 18260.NGWG 942848
Rutronik No.: WLAN1423
Unit Pack: 100
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
On request
42.73 $
4,273.00 $

M.2 BT4.1 802.11AD 2.4/5/60 2X2 Description

The Intel® Tri-Band Wireless-AC 18260 client delivers high-speed 60 GHz WiGig 802.11ad wireless docking connectivity for mobile client devices like 2 in 1s, tablets, and laptops. Combined with the dedicated Intel® Wireless Gigabit Antenna-M 10041R antenna module and the Intel® Wireless Gigabit Sink-M 13100 wireless dock, it enables a complete WiGig wire-equivalent user experience for wireless docking, peripherals access, and device-to-device communications.

Parameter

WLAN
A/B/G/N/AC
BLUETOOTH
4.1
CELLULAR
NONE
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Card formfactor
M.2
Frequency
2400/5000 MHz
Operat.temp.
0 to +80 °C
Length
30 mm
Width
22 mm
Height
2.4 mm
Supply voltage
3.3 V
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
942848
Customs Tariff No.
85176200000
Country
United States
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?