Cart

NSEC00K004-ET

INSIGNIS

Managed NAND-Flash 4GByte 5.0
Supplier: Insignis Technology Corporation
Matchcode: EMMC04
Rutronik No.: ICEMMC1033
Unit Pack: 98
MOQ: 98
package: BGA100
Packaging: TRAY
In Stock
8.42 $
825.16 $

Parameter

Type
MLC
Density
4G Byte
Oper.temp.min.
0 °C
Oper.temp.max.
85 °C
Package
BGA100
Package width
14x18 mm
U(ccq)
1,8/3,3 V
U(cc)
3.0 V
Automotive
NO
Packaging
TRAY
Leadfree Defin.
RoHS-conform
Speed
200 MHz
ECCN
3A991
Customs Tariff No.
85423219000
Country
Japan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?