Cart

NDL28PFH-8KET

INSIGNIS

DDR3L 2Gb 256Mx8 800MHz 95°C
Supplier: Insignis Technology Corporation
Matchcode: NDL28PFH-8KET
Rutronik No.: ICDRAM1915
Unit Pack: 1
MOQ: 1
package: BGA78
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
4.47 $
4.47 $

Prices

1 4.47 $
600 4.39 $

Parameter

Density
2G bit
Organisation
256Mx8
U(cc)
1.35 V
Package
BGA78
T(a)MAX
95 C°
T(a)MIN
0 C°
Data Rate
1600
Clock Frequency
800M Hz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423239000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?