Cart

NDL26PFG-8KIT

INSIGNIS

DDR3L 2Gb 128Mx16 800MHz 95°C
Supplier: Insignis Technology Corporation
Matchcode: NDL26PFG-8KIT
Rutronik No.: ICDRAM1913
Unit Pack: 190
MOQ: 190
package: BGA96
Packaging: TRAY
In Stock
4.45 $
845.50 $

Parameter

Density
2G bit
Organisation
128Mx16
U(cc)
1.35 V
Package
BGA96
T(a)MAX
95 C°
T(a)MIN
-40 C°
Data Rate
1600
Clock Frequency
800M Hz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423239000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?