Cart

ISP1507-AL TB

INSIGHTSIP ISP1507-AL TB

image shown is a representation only

INSIGHTSIP

BLE+ANT ISP1507-AL TESTBOARD
Supplier: Insight SiP
Matchcode: ISP1507-AL-TB
Rutronik No.: RFMCU1398
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
54.83 $
54.83 $

BLE+ANT ISP1507-AL TESTBOARD Description

In order to assist clients in developing their Bluetooth Smart solutions based on the ISP1507, Insight SIP offers a test board. Using this test board, product developers can use a working solution as starting point to develop their own products. Time to market is saved by avoiding starting from a blank sheet of paper.


Ordering information
The dev kit is available with the following configurations

ISP1507-AL-TB
Compliant with AL version and integrating 192 K Flash / 24 K RAM memories


Parameter

Frequency min
2402 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
192 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
24 kB
GPIO
13 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
USB
NO
I²C
YES
Other interface
UART PDM
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
France
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?