Cart

ISP130301-BL-RS

INSIGHTSIP

BLE modul with M0/256F/32RAM
Supplier: Insight SiP
Matchcode: ISP130301-BL-RS
Rutronik No.: RFMCU1147
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
10.48 $
5,240.00 $

Prices

500 10.48 $
1,000 9.65 $

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
32 kB
GPIO
30 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
USB
NO
I²C
YES
Other interface
UART PDM
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85176200000
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?