Cart

ISP1302-BS-J1

INSIGHTSIP ISP1302-BS-J1

image shown is a representation only

INSIGHTSIP

BLE simple modul M0/128F/16RAM
Supplier: Insight SiP
Matchcode: ISP1302-BS-JT-SAMPLE
Rutronik No.: RFMCU1155
Unit Pack: 1
MOQ: 100
Packaging: TRAY
On request
10.95 $
1,095.00 $

BLE simple modul M0/128F/16RAM Description

This ultra-small LGA module, 8 x 8 x 1 mm, is based on the nRF51822 Chip. Its powerful Cortex™ M0 CPU, flash and RAM memory combined with an optimized antenna offers the perfect solution for Bluetooth connectivity. The solution is best in class for RF performance and low power consumption. Multiple digital and analogue interfaces give optimum flexibility for sensor integration.

The ISP1302 Bluetooth Low Energy module is Insight SIP’s offer for customers who want the lowest cost BLE Module, whilst still benefiting from Insight SIPs miniature module technology, and Nordic Semiconductor’s class leading Bluetooth chips.

Based on the nRF51 series chipset, this Bluetooth Smart Module offers good low power consumption coupled with excellent radio performance from the integrated antenna.

This BLE module is the ideal choice for customers who are looking at large volume production, are cost conscious, and are running compact applications on the Bluetooth node.

Main Specifications


Single Mode BLE V4.1


IPv6 Connectivity


Based on Nordic Semiconductor nRF51


2.4GHz low energy RF Transceiver


32bit ARM Cortex M0 CPU


128 kB Flash, 16 kB SRAM


16 GPIOs including 5 ADC & 1 Ref inputs


Ultra small size 8.0 x 8.0 x 1.0 mm


Fully integrated RF matching and Antenna


Integrated 16 MHz Clock


Possibility to connect external 32.768 kHz


Possibility to enable DC-DC converter
Operating Conditions
  • Supply voltage 1.8 to 3.6 V
  • Temperature range -40 to +85°C

Power Consumption
  • Peak current, Rx active 12.6 mA
  • Peak current, Tx active 10.5 mA
  • Deep sleep current 0.6 µA

Clock Sources
  • Internal HF clock, 16 MHz crystal
  • Frequency tolerance +/- 40 ppm

Radio Specification
  • Frequency range 2402-2480 MHz
  • Rx sensitivity -93 dBm
  • Antenna gain 0.6 dBi
  • Range open filed 100 m typ
  • Data rate up to 2 Mbps



Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
128 kB
MCU Architectur
16 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
32 kB
GPIO
30 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
USB
NO
I²C
YES
Other interface
UART PDM
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85177000000
Country
France
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?