Cart

ISP1302-BM-TB

INSIGHTSIP ISP1302-BM-TB

image shown is a representation only

INSIGHTSIP

BLE simple modul test Board
Supplier: Insight SiP
Matchcode: ISP1302-BM-TB
Rutronik No.: RFMCU1226
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
48.57 $
48.57 $

BLE simple modul test Board Description


Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
16 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
16 kB
GPIO
30 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
USB
NO
I²C
YES
Other interface
UART PDM
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
France
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?