Cart

ISP1302-BM-ST

INSIGHTSIP

BLE simple modul M0/256F/16RAM
Supplier: Insight SiP
Matchcode: ISP1302-BM-ST-SAMPLE
Rutronik No.: RFMCU1298
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
10.21 $
10.21 $

Prices

1 10.21 $
20 9.71 $
30 9.62 $
50 9.54 $
100 9.11 $

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
16 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
16 kB
GPIO
30 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
USB
NO
I²C
YES
Other interface
UART PDM
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85176200000
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?