Cart

ISP091201-BN-RS

INSIGHTSIP

BLE connet module nrf8001
Supplier: Insight SiP
Matchcode: ISP091201-BN-RS
Rutronik No.: BTOOTH1498
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
10.93 $
5,465.00 $

Parameter

Length
12 mm
Antenna integra
Y Y/N
Width
8 mm
Height
1.5 mm
Operating temp.
-40 to +85 °C
Operating Volta
1,9-3,6 V
Class
2
Automotive
NO
Bluetooth spec.
V4,0
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Philippines
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?