Cart

ISP091201-BN-JT

INSIGHTSIP

BLE connet module nrf8001
Supplier: Insight SiP
Matchcode: ISP091201-BN-JT
Rutronik No.: BTOOTH1485
Unit Pack: 1
MOQ: 100
Packaging: TRAY
On request
14.03 $
1,403.00 $

BLE connet module nrf8001 Description

Unlike the other Bluetooth Low Energy modules in the Insight SIP product range, this module does not have an integrated microprocessor.

This makes it the ideal choice for customers who want to add radio connectivity to an existing application, and do not want to get involved in programming on an additional microprocessor.

Based on the Nordic Semiconductor nRF8001 series chip, this BLE Module offers digital connectivity via SPI and UART to an external microprocessor. Power consumption is excellent, and it is offered in a miniature 8 x 12 x 1.5 mm package, making it one of the smallest modules of its type available on the market.

Parameter

Length
12 mm
Antenna integra
Y Y/N
Width
8 mm
Height
1.5 mm
Operating temp.
-40 to +85 °C
Operating Volta
1,9-3,6 V
Class
2
Automotive
NO
Bluetooth spec.
V4,0
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
Philippines
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?