Cart

XMC4500-F144K768 AC

INFINEON SP001146710

image shown is a representation only

INFINEON

XMC4000 768K LQFP-144 125°C
Supplier: Infineon Technologies
Matchcode: XMC4500-F144K768 AC
Rutronik No.: ICMCU22251
Unit Pack: 360
MOQ: 360
package: LQFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
8.30 $
2,988.00 $

XMC4000 768K LQFP-144 125°C Description

XMC4500 combines Infineon's leading-edge peripheral set with an industry-standard ARM® Cortex®-M4 core resulting in a power pack for energy-efficient industrial applications. XMC4500 controllers feature a configurable peripheral set that allow to tailor the device to specific application needs. To capitalize fully on this flexibility, Infineon offers an industry-proven development environment DAVE™ that greatly eases SW development. DAVE™ 3 hosts a graphical user interface, low-level drivers, application libraries, an auto code generation engine and interfaces to generic or customer-selected development tools.

Summary of Features

  • ARM® Cortex®-M4, 120MHz, incl. single cycle DSP MAC and floating point unit (FPU)
  • IEEE 1588 compliant Ethernet MAC
  • USB 2.0 full-speed on-the-go
  • CPU Frequency: 120MHz
  • eFlash: 768kB including hardware ECC
  • 160kB SRAM
  • Package: PG-LQFP-144

Target Applications

  • Motor control
  • Position detection
  • IO devices
  • HMI
  • Solar inverters
  • SMPS
  • Sense & control systems
  • PLC
  • UPS
  • Light networks

Parameter

Bus width
32 bit
ROM Size
768 KByte
RAM Size
163840 Byte
Package
LQFP144
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
12 bit
CAN No.
3
Frequency (max)
120 MHz
max No.Timer
8
SPI No.
2
I²C No.
2
max No.ADC
32 channels
max ADC Resol.
12 bit
U(cc) min
3.13 V
U(cc) max
3.63 V
DisplayResolut.
0
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
Supplier Part
SP001146710
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?