Cart

XMC4402-F100F256 AB

INFINEON SP001019642

image shown is a representation only

INFINEON

XMC4000 512K LQFP-100 85°C
Supplier: Infineon Technologies
Matchcode: XMC4402-F100F256 AB
Rutronik No.: ICMCU21435
Unit Pack: 540
MOQ: 540
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.75 $
3,105.00 $

Prices

540 5.75 $
1,080 5.23 $

XMC4000 512K LQFP-100 85°C Description

XMC4400 combines Infineon's leading-edge peripheral set with an industry-standard ARM® Cortex™-M4. As one of its key features it offers a high-resolution PWM unit with a tiny resolution of 150ps. This unique peripheral makes it especially suitable for digital power conversion in applications like solar inverters as well as SMPS and uninterruptible power supplies (UPS). Other applications are motor controllers, sense&control and IO devices for factory automation and user interface systems (HMI). XMC4400 is supported by Infineon’s integrated development platform DAVE™ 3, which makes convenient, fast and application-orientated software development possible.

Summary of Features

  • ARM® Cortex™-M4, 120MHz, incl. single cycle DSP MAC and floating point unit (FPU)
  • 8-channel DMA + dedicated DMAs for USB and Ethernet
  • USB 2.0 full-speed on-the-go
  • CPU Frequency: 120MHz
  • eFlash: 256kB including hardware ECC
  • 80kB SRAM
  • Package: PG-LQFP-100

Target Applications

  • Motor control
  • Position detection
  • IO devices
  • HMI
  • Solar inverters
  • SMPS
  • Sense & control systems
  • PLC
  • UPS
  • Light networks

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
81920 Byte
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
12 bit
CAN No.
2
USB
1
Frequency (max)
120 MHz
max No.Timer
8
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
32 channels
max ADC Resol.
12 bit
U(cc) min
3.13 V
U(cc) max
3.63 V
DisplayResolut.
0
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
Supplier Part
SP001019642
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?