Cart

XMC1302-T038X0200 AB

INFINEON SP001248394

image shown is a representation only

INFINEON

XMC1000 200K TSSOP-38 105°C
Supplier: Infineon Technologies
Matchcode: XMC1302-T038X0200 AB
Rutronik No.: ICMCU25451
Unit Pack: 1
MOQ: 1
package: TSSOP-38
Packaging: REEL
In Stock
4.36 $
4.36 $

Parameter

Bus width
32 bit
ROM Size
200 KByte
RAM Size
16384 Byte
Digital I/O
34 pins
Package
TSSOP-38
T(A)max
105 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
2
I²C No.
2
max No.ADC
12 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
Ethernet
0
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
UART No.
2
Supplier Part
SP001248394
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?