Cart

XMC1202-Q024X-0032 AB

INFINEON SP001248436

image shown is a representation only

INFINEON

XMC1000 32K VQFN-24 105°C
Supplier: Infineon Technologies
Matchcode: XMC1202-Q024X-0032 AB
Rutronik No.: ICMCU24043
Unit Pack: 6000
MOQ: 6000
package: TSSOP28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.17 $
7,020.00 $

XMC1000 32K VQFN-24 105°C Description

32-bit Microcontrollers with ARM® Cortex®-M0 with smart application oriented features.

Summary of Features

  • 32KB Flash, 16KB RAM
  • 2.0 - 5.5V
  • 4 x 16-bit timers
  • 10 channel 12-bit ADC, 2x parallel sampling
  • 2 channel USIC (configurable to SPI, UART, IIC, IIS)
  • LED brightness & color control module (BCCU)
  • 2 x Comparators
  • Temperature Sensor
  • Pseudo Random Number Gererator
  • Real Time Clock
  • Watch Dog Timer
  • PG-VQFN-24
  • -40 - 105°C

Target Applications

  • LED lighting power supplies
  • DALI solutions
  • DMX solutions

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
16384 Byte
Digital I/O
22 pins
Package
TSSOP28
T(A)max
105 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
4
SPI No.
2
I²C No.
2
max No.ADC
8 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
Supplier Part
SP001248436
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?