Cart

XMC1100-Q040F0064 AB

INFINEON SP001248398

image shown is a representation only

INFINEON

XMC1100 64K VQFN-40 85°C
Supplier: Infineon Technologies
Matchcode: XMC1100-Q040F0064 AB
Rutronik No.: ICMCU23770
Unit Pack: 5000
MOQ: 5000
package: VQFN40
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.75 $
8,750.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

XMC1100 64K VQFN-40 85°C Description

32-bit Microcontrollers with ARM® Cortex®-M0 for a broad range of price sensitive applications however demanding state of the art functionality.

Summary of Features

  • 64KB Flash, 16KB RAM
  • 2.0 - 5.5V
  • 4 x 16-bit timers
  • 6 channel 12-bit ADC
  • 2 channel USIC (configurable to SPI, UART, IIC, IIS)
  • Pseudo Random Number Gererator
  • Real Time Clock
  • Watch Dog Timer
  • PG-VQFN-40
  • -40 - 85°C

Target Applications

  • General Purpose
  • Smart Sensors & Actuators

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
16384 Byte
Digital I/O
22 pins
Package
VQFN40
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
Frequency (max)
32 MHz
max No.Timer
4
SPI No.
2
I²C No.
2
max No.ADC
8 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
Supplier Part
SP001248398
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?