Cart

XDPL8220 NPI

INFINEON

LEDDr Digital 305V 90%
Supplier: Infineon Technologies
Matchcode: XDPL8220 NPI
Rutronik No.: LEDDRV1573
Unit Pack: 1
MOQ: 1
package: PG-DSO-16
Packaging: INDIVIDUAL
On request
5.83 $
0 $
Article with this quantity is not orderable.

Parameter

Type
DIGITAL
Input voltage
3.6 V
Output voltage
10.5 V
Input Current
10 mA
Output current
100 mA
PFC
YES YES/NO
Automotive
NO
Package
PG-DSO-16
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001398160
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?