XDPL8105
image shown is a representation only
LEDDr DIG.FLYB.CONTR. PG-DSO-8
Supplier: INFINEON
Matchcode: XDPL8105
Rutronik No.: LEDDRV1560
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
LEDDr DIG.FLYB.CONTR. PG-DSO-8 Description
Description:
Summary of Features
- Programmable constant current output with primary side regulation
- Supports AC and DC input
- Nominal input voltage range 100VAC – 277VAC or 127VDC – 430VDC
- Reference board efficiency > 90%
- Power factor >0.9 and THD < 15% over wide load range
- Output voltage range can vary by a factor of 4 (e.g. 14V-56V)
- Highly accurate primary side control output current typ. ±3%
- Temperature guard with adaptive thermal management with on-chip sensor
- Digital control selects automatically best mode of operation, depending on actual requirements QRM (quasi resonant mode) DCM (discontinuous conduction mode) ABM (active burst mode)
- Digital parameters
- Configurable brown-out and brown-in protections
- Relevant error conditions are monitored and protected Undervoltage Overvoltage Open load Output shorted
Benefits
- The XDPL8105 enables to implement high performance and innovative value LED driver with small effort
- Reduced BoM minimizes system cost and increases flexibility
- High reliability features improve lifetime of the driver
- Fast design cycle reduces time to market and efforts for value products
- Supply chain efficiency optimizes stock keeping and enables high flexibility
Target Applications
- Dimmable LED driver with constant current primary regulation
Parameter
- Type
- DIGITAL
- Input voltage
- 85-305 V
- PFC
- YES YES/NO
- Oper.temp.
- -40-125 °
- Automotive
- NO
- Package
- PG-DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001639446
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks