Cart

XDPL8105 NPI

INFINEON

LEDDr DIG.FLYB.CONTR. PG-DSO-8
Supplier: Infineon Technologies
Matchcode: XDPL8105 NPI
Rutronik No.: LEDDRV1572
Unit Pack: 1
MOQ: 1
package: PG-DSO-8
Packaging: INDIVIDUAL
In Stock
3.14 $
3.14 $

Parameter

Type
DIGITAL
Input voltage
85-305 V
PFC
YES YES/NO
Oper.temp.
-40-125 °
Automotive
NO
Package
PG-DSO-8
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001639446
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?