Cart

V50-14.45N

INFINEON SP000090625

image shown is a representation only

INFINEON

Clamp for Disc Housing 4,5kN
Supplier: Infineon Technologies
Matchcode: V50-14.45N
Rutronik No.: THYR90013
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: TRAY
On request
61.47 $
61.47 $

Prices

1 61.47 $
2 55.32 $
3 53.78 $
4 52.24 $
6 46.86 $

Clamp for Disc Housing 4,5kN Description

Description:

Summary of Features

  • Easy mounting for single sided cooling
  • Clamping force: 4.5kN
  • Min creeping distance 11mm

Parameter

Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000090625
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?