Cart

TZ800N16KOF TIM

INFINEON SP001503142

image shown is a representation only

INFINEON

Phase Control Modul 1800V 104mm
Supplier: Infineon Technologies
Matchcode: TZ800N16KOF TIM
Rutronik No.: THYR90316
Unit Pack: 1
MOQ: 1
package: PB70AT-1
Packaging: TRAY
On request
613.63 $
613.63 $

Prices

1 613.63 $
2 552.27 $
3 536.92 $
4 521.59 $
6 467.89 $

Phase Control Modul 1800V 104mm Description

Description:

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized
  • Simplify mounting
  • Reduce process time in production
  • Increase system reliability and lifetime
  • Eliminate of thermal paste application process
  • R thCH 20 % less

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • welding

Parameter

I (TRMS) eff
1500 A
U(RRM)
1800 V
I(GT) max
250 mA
Automotive
NO
Package
PB70AT-1
Leadfree Defin.
4
Packaging
TRAY
Supplier Part
SP001503142
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?