Cart

TT61N12KOF

INFINEON SP000096672

image shown is a representation only

INFINEON

Phase Control Modul 1200V 20mm
Supplier: Infineon Technologies
Matchcode: TT61N12KOF
Rutronik No.: THYR90313
Unit Pack: 15
MOQ: 15
package: 20mm
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 05/30/2019
143.43 $
2,151.45 $

Phase Control Modul 1200V 20mm Description

Description:

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness and reliability

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • welding

Parameter

I (TRMS) eff
120 A
U(RRM)
1200 V
I(GT) max
120 mA
Automotive
NO
Package
20mm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000096672
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?