TT60N16SOF

image shown is a representation only
Supplier: Infineon Technologies
Matchcode: TT60N16SOF
Rutronik No.: THYR90075
Unit Pack: 12
MOQ: 12
package: 20mm
Packaging: TRAY
Topseller
SoldBondModuleTT 1600V 55A 20mm Description
20 mm PowerBLOCK Thyristor Modules for Phase Control in solder bond technology. If you need additional features or higher performance go to pressure contact technology.
Summary of Features
- Industrial standard package
- Electrically insulated copper base plate
Benefits
- Cost effective
- Low weight
- UL recognized
Target Applications
- drives
- cav
- ups
- welding
Parameter
- I (TRMS) eff
- 90 A
- U(RRM)
- 1600 V
- I(GT) max
- 100 mA
- Automotive
- NO
- Package
- 20mm
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001272792
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Supplier Lead time
- 14 weeks