Cart

TT500N12KOF

INFINEON SP001146854

image shown is a representation only

INFINEON

Phase Control Modul 1200V 500A
Supplier: Infineon Technologies
Matchcode: TT500N12KOF
Rutronik No.: THYR90176
Unit Pack: 2
MOQ: 2
package: PB60AT
Packaging: TRAY
On request
371.82 $
743.64 $

Prices

2 371.82 $
4 334.64 $
6 325.34 $
8 283.52 $

Phase Control Modul 1200V 500A Description

Description:

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • welding

Parameter

I (TRMS) eff
900 A
U(RRM)
1200 V
I(GT) max
250 mA
Automotive
NO
Package
PB60AT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP001146854
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?