Cart

TT400N26KOF

INFINEON SP000091503

image shown is a representation only

INFINEON

Modul 2600V 800A 60mm
Supplier: Infineon Technologies
Matchcode: TT400N26KOF
Rutronik No.: THYR90165
Unit Pack: 2
MOQ: 2
package: 60mm
Packaging: TRAY
On request
455.90 $
911.80 $

Prices

2 455.90 $
16 423.33 $

Modul 2600V 800A 60mm Description

60 mm PowerBLOCK Thyristor Modules for Phase Control are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • welding

Parameter

I (TRMS) eff
800 A
U(RRM)
2600 V
I(GT) max
250 mA
Automotive
NO
Package
60mm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000091503
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?