Cart

TT310N26KOF

INFINEON SP000096797

image shown is a representation only

INFINEON

PhaseControlModul 2600V BG-PB50
Supplier: Infineon Technologies
Matchcode: TT310N26KOF
Rutronik No.: THYR90299
Unit Pack: 2
MOQ: 2
package: BG-PB50
Packaging: TRAY
On request
503.38 $
1,006.76 $

Prices

2 503.38 $
4 453.04 $
6 440.46 $
8 383.83 $

PhaseControlModul 2600V BG-PB50 Description

60 mm PowerBLOCK Thyristor Modules for Phase Control are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • welding

Parameter

I (TRMS) eff
700 A
U(RRM)
2600 V
I(GT) max
250 mA
Automotive
NO
Package
BG-PB50
Leadfree Defin.
4
Packaging
TRAY
Supplier Part
SP000096797
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?