Cart

TT215N22KOF

INFINEON SP000096809

image shown is a representation only

INFINEON

Phase Control Modul 2200V 215A
Supplier: Infineon Technologies
Matchcode: TT215N22KOF
Rutronik No.: THYR90090
Unit Pack: 3
MOQ: 3
package: 50mm
Packaging: TRAY
On request
250.51 $
751.53 $

Prices

3 250.51 $
6 225.46 $
9 212.93 $
12 184.76 $

Phase Control Modul 2200V 215A Description

50 mm PowerBLOCK Thyristor Modules for Phase Control are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness and reliability

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • welding

Parameter

I (TRMS) eff
410 A
U(RRM)
2200 V
I(GT) max
200 mA
Automotive
NO
Package
50mm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000096809
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?