Cart

TT210N12KOF

INFINEON SP000091479

image shown is a representation only

INFINEON

Phase Control Modul 1800V 410A
Supplier: Infineon Technologies
Matchcode: TT210N12KOF
Rutronik No.: THYR90021
Unit Pack: 3
MOQ: 3
package: 50mm
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 04/15/2019
220.78 $
662.34 $

Prices

3 220.78 $
6 198.70 $
9 187.66 $
12 162.83 $

Phase Control Modul 1800V 410A Description

Description:

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • welding

Parameter

I (TRMS) eff
410 A
U(RRM)
1800 V
I(GT) max
200 mA
Automotive
NO
Package
50mm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000091479
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?