Cart

TT162N16KOF

INFINEON SP000014918

image shown is a representation only

INFINEON

Phase Control Thyristor Module
Supplier: Infineon Technologies
Matchcode: TT162N16KOF
Rutronik No.: TY5412
Unit Pack: 1
MOQ: 8
package: PB34
Packaging: BULK
On request
173.82 $
1,390.56 $

Prices

8 173.82 $
2,000 131.61 $

Phase Control Thyristor Module Description

34 mm PowerBLOCK Thyristor Modules for Phase Control are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • welding

Parameter

I (TRMS) eff
260 A
U(RRM)
1600 V
Tab voltage
INSULATED
I(GT) max
10 mA
Automotive
NO
Package
PB34
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
SP000014918
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?