Cart

TT142N16KOF

INFINEON SP000096731

image shown is a representation only

INFINEON

THYR Modul 1600V 230A
Supplier: Infineon Technologies
Matchcode: TT142N16KOF
Rutronik No.: THYR90242
Unit Pack: 8
MOQ: 8
package: T4814K0-1
Packaging: TRAY
On request
194.96 $
1,559.68 $

THYR Modul 1600V 230A Description

34 mm PowerBLOCK Thyristor Modules for Phase Control are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • welding

Parameter

I (TRMS) eff
230 A
U(RRM)
1600 V
I(GT) max
200 mA
Automotive
NO
Package
T4814K0-1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000096731
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?