Cart

TLV4976-2K

INFINEON SP000803734

image shown is a representation only

INFINEON

HallSwitch Unipolar SC59-3 SMD
Supplier: Infineon Technologies
Matchcode: TLV4976-2K
Rutronik No.: ICIN2199
Unit Pack: 3000
MOQ: 3000
package: SC59-3
Packaging: REEL
Topseller
Soon available
0.316 $
948.00 $

Prices

3,000 0.316 $
6,000 0.3134 $
9,000 0.3081 $

HallSwitch Unipolar SC59-3 SMD Description

The TLV4976-2K is a high precision unipolar Hall switch with a two wire, 6mA/14mA current interface in a SMD package. A chopped measurement principle provides high stability switching thresholds for operating temperatures between -40°C and 85°C.

Summary of Features

  • 3.0V to 18V supply voltage operation
  • High sensitivity and high stability of the magnetic switching points
  • High resistance to mechanical stress by Active Error Compensation
  • Reverse battery protection (-18V)
  • Superior temperature stability
  • Low jitter (typ. 1μs)
  • High ESD performance (± 4kV HBM)
  • Digital output signal with current modulation 6 / 14mA
  • Unipolar version
  • SMD package SC59 (SOT23 compatible), lead free and halogen free
  • For industrial and consumer applications, not qualified for automotive applications

Target Applications

  • Position Sensing

Parameter

Type
UNIPOLAR
Bon(min)
0.5 mT
Boff(min)
2 mT
Vcc(min)
3 V
Top(max)
85 °C
Package
SC59-3
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
4
Icc
6 mA
Hall elements
1
Bon(max)
4.8 mT
Boff(max)
6 mT
Top(min)
-40 °C
Vcc(max)
18 V
Mounting
SMD
Supplier Part
SP000803734
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?