TLS850F1TA V50

image shown is a representation only
Supplier: Infineon
Matchcode: TLS850F1TA V50
Rutronik No.: ICSPR9890
Unit Pack: 1
MOQ: 1
package: D2PAK-7
Packaging: INDIVIDUAL
LDO VREG 5V 500mA TO263-7 Description
Description:
Summary of Features
- Wide Input Voltage Range from 3.0 V to 40 V
- Fixed Output Voltage 5 V
- Output Voltage Precision ≤ ±2 %
- Output Current Capability up to 500 mA
- Ultra Low Current Consumption typ. 40 µA
- Very Low Dropout Voltage typ. 70 mV@100 mA
- Stable with Ceramic Output Capacitor of 1 µF
- Delayed Reset at Power-On: 8.5 ms
- Adjustable Reset Threshold down to 2.50V
- Fast Watchdog timing with fixed 48 ms window and current dependent deactivation
- Activated at IQ > 5.5 mA
- Enable, Undervoltage Reset, Overtemperature Shutdown
- Output Current Limitation
- Wide Temperature Range
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Very wide input voltage range
- Fast voltage regulation loop
- Supports voltage cranking application
- Very low dropout
Target Applications
- Automotive general ECUs
- Powertrain and EPS applications
- Dahsboard and cluster supplys
- µController supply for safety applications
Parameter
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.5 A
- Input Voltage
- 40 V
- Package
- D2PAK-7
- Automotive
- AEC-Q(100)
- Dropout Voltage
- 80 mV
- Op.Temp R.min
- -40 °C
- Tolerance
- 2 %
- Op.Temp R.max
- 150 °C
- Reset threshold
- 2.5 V
- Watchdog
- YES
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- Output current2
- 2.5 A
- ShortCirc.prot.
- YES
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Type
- LOWDROP
- Supplier Part
- SP001380546
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks