Cart

TLS850D0TE V50 NPI

INFINEON

LDO VREG 5V 500mA TO252-5
Supplier: Infineon Technologies
Matchcode: TLS850D0TE V50 NPI
Rutronik No.: ICSPR10118
Unit Pack: 2500
MOQ: 2500
package: DPAK-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8191 $
2,047.75 $

Prices

2,500 0.8191 $
5,000 0.8036 $

LDO VREG 5V 500mA TO252-5 Description

The TLS850D0TEV50 is a high performance very low dropout linear voltage regulator for 5V supply in a PGTO252-5 package. With an input voltage range of 3 V to 40 V and very low quiescent of only 40 μA, these regulators are perfectly suitable for automotive or any other supply systems connected to the battery permanently. The TLS850D0TAV50 provides an output voltage accuracy of 2 % and a maximum output current up to 500 mA. The new loop concept combines fast regulation and very good stability while requiring only one small ceramic capacitor of 1 μF at the output. At currents below 100 mA the device will have a very low typical dropout voltage of only 70 mV. The operating range starts already at input voltages of only 3 V (extended operating range). This makes the TLS850D0TAV50 also suitable to supply automotive systems that need to operate during cranking condition.

Summary of Features

  • Wide Input Voltage Range from 3.0 V to 40 V
  • Fixed Output Voltage 5V
  • Output Voltage Precision = ±2 %
  • Output Current Capability up to 500 mA
  • Ultra Low Current Consumption typ. 40 µA
  • Very Low Dropout Voltage typ. 70 mV@100 mA
  • Stable with Ceramic Output Capacitor of 1 µF
  • Delayed Reset at Power-On: 16.5 ms
  • Enable, Undervoltage Reset,Overtemperature Shutdown
  • Output Current Limitation
  • Wide Temperature Range
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Very wide input voltage range
  • Fast voltage regulation loop
  • Supports voltage cranking application
  • Very low dropout

Target Applications

  • Automotive general ECUs
  • Powertrain and EPS applications
  • Dahsboard and cluster supplys
  • µController supply for safety applications

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.5 A
Input Voltage
40 V
Package
DPAK-5
Automotive
AEC-Q(100)
Dropout Voltage
70 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
2.5 V
Watchdog
YES
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
Output current2
2.5 A
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001473260
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?