Cart

TLS850D0TA V50

INFINEON

LDO VREG 5V 500mA TO263-7
Supplier: Infineon Technologies
Matchcode: TLS850D0TA V50
Rutronik No.: ICSPR9887
Unit Pack: 1
MOQ: 1
package: D2PAK-7
Packaging: INDIVIDUAL
In Stock
2.82 $
2.82 $

LDO VREG 5V 500mA TO263-7 Description

Description:

Summary of Features

  • Wide Input Voltage Range from 3.0 V to 40 V
  • Fixed Output Voltage 5V
  • Output Voltage Precision ≤ ±2 %
  • Output Current Capability up to 500 mA
  • Ultra Low Current Consumption typ. 40 µA
  • Very Low Dropout Voltage typ. 70 mV@100 mA
  • Stable with Ceramic Output Capacitor of 1 µF
  • Delayed Reset at Power-On: 16.5 ms
  • Adjustable Reset Threshold down to 2.50V
  • Enable, Undervoltage Reset, Overtemperature Shutdown
  • Output Current Limitation
  • Wide Temperature Range
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Very wide input voltage range
  • Fast voltage regulation loop
  • Supports voltage cranking application
  • Very low dropout

Target Applications

  • Automotive general ECUs
  • Powertrain and EPS applications
  • Dahsboard and cluster supplys
  • µController supply for safety applications

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.5 A
Input Voltage
40 V
Package
D2PAK-7
Automotive
AEC-Q(100)
Dropout Voltage
70 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
2.5 V
Watchdog
YES
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
Output current2
2.5 A
ShortCirc.prot.
YES
Leadfree Defin.
4
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001380600
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?