Cart

TLS820F0EL V50

INFINEON SP000898048

image shown is a representation only

INFINEON

LDO VREG 5V 200mA SSOP-14
Supplier: Infineon
Matchcode: TLS820F0EL V50
Rutronik No.: ICSPR9885
Unit Pack: 1
MOQ: 1
package: SO-14
Packaging: INDIVIDUAL
On request
2.74 $
0 $
Article with this quantity is not orderable.

LDO VREG 5V 200mA SSOP-14 Description

Description:

Summary of Features

  • Wide Input Voltage Range from 3.0 V to 40 V
  • Fixed Output Voltage 5 V
  • Output Current Capability up to 200 mA
  • Output Voltage Precision ≤ ±2 %
  • Ultra Low Current Consumption typ. 40 μA
  • Very Low Dropout Voltage typ. 70 mV @100 mA
  • Stable with Ceramic Output Capacitor of 1 μF
  • Delayed Reset at Power-On with 2 Programmable Delay Times 8.5 ms/ 16.5 ms
  • Adjustable Reset Threshold down to 2.50V
  • Watchdog with flexible timings and current dependant deactivation: 16 ms / 32 ms / 48 ms / 96 ms, Activated at IQ > 5.5 mA)
  • Enable, Undervoltage Reset, Overtemperature Shutdown
  • Output Current Limitation
  • Wide Temperature Range
  • Green Product (RoHS compliant)
  • AEC Qualified
  • PG-SSOP-14

Target Applications

  • Automotive general ECUs
  • Small ECUs where SBC or DCDC are not used
  • Secondary supply in ECU (E.g. for CAN)
  • Dashboard, cluster, climate control, fuel pump, ADAS

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.2 A
Input Voltage
40 V
Package
SO-14
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Dropout Voltage
70 mV
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
2.5 V
Watchdog
YES
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
Output current2
2.5 A
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP000898048
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?